
NFW31SP157X1E4L | |
|---|---|
DigiKey Part Number | 490-16925-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFW31SP157X1E4L |
Description | FILTER LC(PI) 150MHZ SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFW31SP157X1E4L Models |
Category | Current 200 mA |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Voltage - Rated 25V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1206 (3216 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Channels 1 | Height 0.079" (2.00mm) |
Center / Cutoff Frequency 150MHz (Cutoff) | Base Product Number |
Attenuation Value 30dB @ 500MHz ~ 1GHz |

