22 µF Feed Through Capacitor 2.5V 2 A 30mOhm 0504 (1210 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFMJMPL226D0E5D

DigiKey Part Number
490-NFMJMPL226D0E5DTR-ND - Tape & Reel (TR)
490-NFMJMPL226D0E5DCT-ND - Cut Tape (CT)
490-NFMJMPL226D0E5DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFMJMPL226D0E5D
Description
CAP FEEDTHRU 22UF 20% 2.5V 0504
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Feed Through Capacitor 2.5V 2 A 30mOhm 0504 (1210 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
2.5V
Manufacturer
Murata Electronics
Current
2 A
Series
DC Resistance (DCR) (Max)
30mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0504 (1210 Metric)
Capacitance
22 µF
Size / Dimension
0.047" L x 0.035" W (1.20mm x 0.90mm)
Tolerance
±20%
Height (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21200 €2,12 €
500,15720 €7,86 €
1000,14020 €14,02 €
5000,11150 €55,75 €
1.0000,10265 €102,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08683 €347,32 €
8.0000,08204 €656,32 €
12.0000,07965 €955,80 €
20.0000,07699 €1.539,80 €
28.0000,07543 €2.112,04 €
40.0000,07394 €2.957,60 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €