22 µF Feed Through Capacitor 2.5V 2 A 30mOhm 0504 (1210 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFMJMPC226D0E3D

DigiKey Part Number
490-17333-2-ND - Tape & Reel (TR)
490-17333-1-ND - Cut Tape (CT)
490-17333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFMJMPC226D0E3D
Description
CAP FEEDTHRU 22UF 20% 2.5V 0504
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Feed Through Capacitor 2.5V 2 A 30mOhm 0504 (1210 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NFMJMPC226D0E3D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2 A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
30mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0504 (1210 Metric)
Type
Feed Through
Size / Dimension
0.047" L x 0.035" W (1.20mm x 0.90mm)
Capacitance
22 µF
Height (Max)
0.032" (0.80mm)
Tolerance
±20%
Base Product Number
Voltage - Rated
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.612
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09700 €0,97 €
250,08960 €2,24 €
500,08420 €4,21 €
1000,07910 €7,91 €
2500,07296 €18,24 €
5000,06862 €34,31 €
1.0000,06454 €64,54 €
5.0000,05598 €279,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05116 €511,60 €
20.0000,04812 €962,40 €
30.0000,04643 €1.392,90 €
50.0000,04438 €2.219,00 €
70.0000,04309 €3.016,30 €
100.0000,04175 €4.175,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €