
NFM41CC471R2A3L | |
|---|---|
DigiKey Part Number | 490-11855-2-ND - Tape & Reel (TR) 490-11855-1-ND - Cut Tape (CT) 490-11855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM41CC471R2A3L |
Description | CAP FEEDTHRU 470PF 100V 1806 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 100V 300 mA 300mOhm 1806 (4516 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM41CC471R2A3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 470 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.047" (1.20mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20600 € | 5,15 € |
| 50 | 0,19360 € | 9,68 € |
| 100 | 0,18200 € | 18,20 € |
| 250 | 0,16780 € | 41,95 € |
| 500 | 0,15784 € | 78,92 € |
| 1.000 | 0,14846 € | 148,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12761 € | 510,44 € |
| 8.000 | 0,12004 € | 960,32 € |
| 12.000 | 0,11582 € | 1.389,84 € |
| 20.000 | 0,11071 € | 2.214,20 € |
| 28.000 | 0,10747 € | 3.009,16 € |
| 40.000 | 0,10414 € | 4.165,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

