
NFM31PC276D0E3L | |
|---|---|
DigiKey Part Number | 490-NFM31PC276D0E3LTR-ND - Tape & Reel (TR) 490-NFM31PC276D0E3LCT-ND - Cut Tape (CT) 490-NFM31PC276D0E3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM31PC276D0E3L |
Description | CAP FEEDTHRU 27UF 20% 2.5V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 µF Feed Through Capacitor 2.5V 6 A 5mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5V | |
Current | 6 A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.059" (1.50mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 50 | 0,27580 € | 13,79 € |
| 100 | 0,24900 € | 24,90 € |
| 500 | 0,20376 € | 101,88 € |
| 1.000 | 0,18978 € | 189,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16760 € | 502,80 € |
| 6.000 | 0,15939 € | 956,34 € |
| 9.000 | 0,15528 € | 1.397,52 € |
| 15.000 | 0,15073 € | 2.260,95 € |
| 21.000 | 0,14807 € | 3.109,47 € |
| 30.000 | 0,14551 € | 4.365,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

