
NFM21PC224R1C3D | |
|---|---|
DigiKey Part Number | 490-6981-2-ND - Tape & Reel (TR) 490-6981-1-ND - Cut Tape (CT) 490-6981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21PC224R1C3D |
Description | CAP FEEDTHRU 0.22UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 16V 2 A 30mOhm 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21PC224R1C3D Models |
Category | Current 2 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 0.22 µF | Height (Max) 0.037" (0.95mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,06510 € | 6,51 € |
| 250 | 0,06000 € | 15,00 € |
| 500 | 0,05644 € | 28,22 € |
| 1.000 | 0,05307 € | 53,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04561 € | 182,44 € |
| 8.000 | 0,04290 € | 343,20 € |
| 12.000 | 0,04140 € | 496,80 € |
| 20.000 | 0,03957 € | 791,40 € |
| 28.000 | 0,03841 € | 1.075,48 € |
| 40.000 | 0,03722 € | 1.488,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


