NFM21PC105F1C3D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 65.935
Unit Price: 0,11000 €
Datasheet
1 µF Feed Through Capacitor 16V 2 A 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM21PC105F1C3D

DigiKey Part Number
490-2538-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFM21PC105F1C3D
Description
CAP FEEDTHRU 1UF 16V 0805
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 16V 2 A 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM21PC105F1C3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Feed Through
Capacitance
1 µF
Tolerance
-20%, +80%
Voltage - Rated
16V
Current
2 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-40°C ~ 85°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes