
NFM21CC223R1H3D | |
|---|---|
DigiKey Part Number | 490-6978-2-ND - Tape & Reel (TR) 490-6978-1-ND - Cut Tape (CT) 490-6978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21CC223R1H3D |
Description | CAP FEEDTHRU 0.022UF 50V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 2 A 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21CC223R1H3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09960 € | 9,96 € |
| 250 | 0,09176 € | 22,94 € |
| 500 | 0,08632 € | 43,16 € |
| 1.000 | 0,08118 € | 81,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06977 € | 279,08 € |
| 8.000 | 0,06563 € | 525,04 € |
| 12.000 | 0,06332 € | 759,84 € |
| 20.000 | 0,06053 € | 1.210,60 € |
| 28.000 | 0,05876 € | 1.645,28 € |
| 40.000 | 0,05694 € | 2.277,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |








