NFM21CC101U1H3D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 13.628
Unit Price: 0,13000 €
Datasheet

Similar


TDK
In Stock: 235.332
Unit Price: 0,34000 €
Datasheet
100 pF Feed Through Capacitor 50V 700 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM21CC101U1H3D

DigiKey Part Number
490-2534-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFM21CC101U1H3D
Description
CAP FEEDTHRU 100PF 20% 50V 0805
Customer Reference
Detailed Description
100 pF Feed Through Capacitor 50V 700 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM21CC101U1H3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Feed Through
Capacitance
100 pF
Tolerance
±20%
Voltage - Rated
50V
Current
700 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes