9.1 µF Feed Through Capacitor 2.5V 2 A 40mOhm 0402 (1005 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM15PC915D0E3D

DigiKey Part Number
490-NFM15PC915D0E3DTR-ND - Tape & Reel (TR)
490-NFM15PC915D0E3DCT-ND - Cut Tape (CT)
490-NFM15PC915D0E3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM15PC915D0E3D
Description
CAP FEEDTHRU 9.1UF 20% 2.5V 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 µF Feed Through Capacitor 2.5V 2 A 40mOhm 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM15PC915D0E3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
9.1 µF
Tolerance
±20%
Voltage - Rated
2.5V
Current
2 A
DC Resistance (DCR) (Max)
40mOhm
Operating Temperature
-55°C ~ 105°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 3 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.028" (0.70mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07500 €0,75 €
250,06920 €1,73 €
500,06500 €3,25 €
1000,06110 €6,11 €
2500,05632 €14,08 €
5000,05296 €26,48 €
1.0000,04980 €49,80 €
5.0000,04320 €216,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04145 €414,50 €
20.0000,03899 €779,80 €
30.0000,03762 €1.128,60 €
50.0000,03596 €1.798,00 €
70.0000,03491 €2.443,70 €
100.0000,03383 €3.383,00 €
250.0000,03120 €7.800,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €