
NFM15PC435R0G3D | |
|---|---|
DigiKey Part Number | 490-NFM15PC435R0G3DTR-ND - Tape & Reel (TR) 490-NFM15PC435R0G3DCT-ND - Cut Tape (CT) 490-NFM15PC435R0G3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15PC435R0G3D |
Description | CAP FEEDTHRU 4.3UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15PC435R0G3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 4.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.020" (0.50mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02960 € | 1,48 € |
| 100 | 0,02780 € | 2,78 € |
| 250 | 0,02556 € | 6,39 € |
| 500 | 0,02406 € | 12,03 € |
| 1.000 | 0,02263 € | 22,63 € |
| 5.000 | 0,01962 € | 98,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01793 € | 179,30 € |
| 20.000 | 0,01686 € | 337,20 € |
| 30.000 | 0,01627 € | 488,10 € |
| 50.000 | 0,01555 € | 777,50 € |
| 70.000 | 0,01510 € | 1.057,00 € |
| 100.000 | 0,01463 € | 1.463,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









