LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 45nH, C = 19pF 300 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFL21SP307X1C3D

DigiKey Part Number
490-2539-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFL21SP307X1C3D
Description
FILTER LC(PI) 45NH/19PF SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 45nH, C = 19pF 300 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFL21SP307X1C3D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
L = 45nH, C = 19pF
Manufacturer
Murata Electronics
ESD Protection
No
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Voltage - Rated
16V
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
3rd
Package / Case
0805 (2012 Metric), 3 PC Pad
Technology
LC (Pi)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Number of Channels
1
Height
0.037" (0.95mm)
Center / Cutoff Frequency
300MHz (Cutoff)
Base Product Number
Current
300 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.