
NFL18ZT207H1A3D | |
|---|---|
DigiKey Part Number | 490-17701-2-ND - Tape & Reel (TR) 490-17701-1-ND - Cut Tape (CT) 490-17701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFL18ZT207H1A3D |
Description | FILTER LC(T) 110NH/22PF SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 110nH, C = 22pF 100 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFL18ZT207H1A3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 200MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | L = 110nH, C = 22pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,50480 € | 12,62 € |
| 50 | 0,47480 € | 23,74 € |
| 100 | 0,44640 € | 44,64 € |
| 250 | 0,41168 € | 102,92 € |
| 500 | 0,38724 € | 193,62 € |
| 1.000 | 0,36426 € | 364,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31311 € | 1.252,44 € |
| 8.000 | 0,29452 € | 2.356,16 € |
| 12.000 | 0,28416 € | 3.409,92 € |
| 20.000 | 0,27161 € | 5.432,20 € |
| 28.000 | 0,26364 € | 7.381,92 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |










