
NFL18ST506H1A3D | |
|---|---|
DigiKey Part Number | 490-11836-2-ND - Tape & Reel (TR) 490-11836-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFL18ST506H1A3D |
Description | FILTER LC(T) 350NH/110PF SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 350nH, C = 110pF 75 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFL18ST506H1A3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 50MHz (Cutoff) | |
Attenuation Value | 6dB @ 0MHz ~ 50MHz | |
Resistance - Channel (Ohms) | - | |
Current | 75 mA | |
Values | L = 350nH, C = 110pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.035" (0.90mm) | |
Base Product Number |



