
NFL18ST107X1C3D | |
|---|---|
DigiKey Part Number | NFL18ST107X1C3D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFL18ST107X1C3D |
Description | FILTER LC(T) 140NH/40PF SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 140nH, C = 40pF 100 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFL18ST107X1C3D Models |
Category | Current 100 mA |
Manufacturer Murata Electronics | Values L = 140nH, C = 40pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Applications General Purpose |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 0603 (1608 Metric), 3 PC Pad |
Technology LC (T-Type) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Number of Channels 1 | Height 0.035" (0.90mm) |
Center / Cutoff Frequency 100MHz (Cutoff) | Base Product Number |

