LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 100nH, C = 34pF 100 mA 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFL18SP157X1A3D

DigiKey Part Number
490-6954-2-ND - Tape & Reel (TR)
490-6954-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NFL18SP157X1A3D
Description
FILTER LC(PI) 100NH/34PF SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 100nH, C = 34pF 100 mA 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFL18SP157X1A3D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
L = 100nH, C = 34pF
Manufacturer
Murata Electronics
ESD Protection
No
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Obsolete
Voltage - Rated
10V
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
3rd
Package / Case
0603 (1608 Metric), 3 PC Pad
Technology
LC (Pi)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Number of Channels
1
Height
0.028" (0.70mm)
Center / Cutoff Frequency
150MHz (Cutoff)
Base Product Number
Current
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.