
NFL15ST507X0J3D | |
|---|---|
DigiKey Part Number | NFL15ST507X0J3D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFL15ST507X0J3D |
Description | FILTER LC(T) 60NH/7PF 500MHZ SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 60nH, C = 7pF 50 mA 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 500MHz (Cutoff) | |
Attenuation Value | 6dB @ 0MHz ~ 500MHz | |
Resistance - Channel (Ohms) | - | |
Current | 50 mA | |
Values | L = 60nH, C = 7pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height | 0.014" (0.35mm) | |
Base Product Number |

