
NFG0QHB542HS2D | |
|---|---|
DigiKey Part Number | 490-NFG0QHB542HS2DTR-ND - Tape & Reel (TR) 490-NFG0QHB542HS2DCT-ND - Cut Tape (CT) 490-NFG0QHB542HS2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFG0QHB542HS2D |
Description | CMC 100MA 2LN 5 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 5 Ohms @ 100 MHz 100mA DCR 1.625Ohm |
Datasheet | Datasheet |
EDA/CAD Models | NFG0QHB542HS2D Models |
Category | DC Resistance (DCR) (Max) 1.625Ohm |
Manufacturer Murata Electronics | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Number of Lines 2 | Height (Max) 0.014" (0.35mm) |
Impedance @ Frequency 5 Ohms @ 100 MHz | Package / Case 0202 (0505 Metric), 4 PC Pad |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11360 € | 2,84 € |
| 50 | 0,10720 € | 5,36 € |
| 100 | 0,10120 € | 10,12 € |
| 250 | 0,09356 € | 23,39 € |
| 500 | 0,08820 € | 44,10 € |
| 1.000 | 0,08316 € | 83,16 € |
| 2.500 | 0,07694 € | 192,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06546 € | 981,90 € |
| 30.000 | 0,06173 € | 1.851,90 € |
| 45.000 | 0,05965 € | 2.684,25 € |
| 75.000 | 0,05714 € | 4.285,50 € |
| 105.000 | 0,05590 € | 5.869,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |










