
NFG0NCN162HL3D | |
|---|---|
DigiKey Part Number | 490-18604-2-ND - Tape & Reel (TR) 490-18604-1-ND - Cut Tape (CT) 490-18604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFG0NCN162HL3D |
Description | CMC 100MA 3LN 25 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount 25 Ohms @ 100 MHz 100mA DCR |
Datasheet | Datasheet |
EDA/CAD Models | NFG0NCN162HL3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 3 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.035" L x 0.027" W (0.90mm x 0.68mm) | |
Height (Max) | 0.018" (0.45mm) | |
Package / Case | 0302 (0806 Metric), 6 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14800 € | 3,70 € |
| 50 | 0,13900 € | 6,95 € |
| 100 | 0,13080 € | 13,08 € |
| 250 | 0,12060 € | 30,15 € |
| 500 | 0,11340 € | 56,70 € |
| 1.000 | 0,10666 € | 106,66 € |
| 5.000 | 0,09254 € | 462,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08456 € | 845,60 € |
| 20.000 | 0,07954 € | 1.590,80 € |
| 30.000 | 0,07675 € | 2.302,50 € |
| 50.000 | 0,07336 € | 3.668,00 € |
| 70.000 | 0,07121 € | 4.984,70 € |
| 100.000 | 0,06900 € | 6.900,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


