
NFA31GD1016R84D | |
|---|---|
DigiKey Part Number | 490-11832-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFA31GD1016R84D |
Description | FILTER RC 6.8 OHMS/100PF SMD |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 4 Channel R = 6.8Ohms, C = 100pF 50 mA 1206 (3216 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
Category | Values R = 6.8Ohms, C = 100pF |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Voltage - Rated 6V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 1st | Package / Case 1206 (3216 Metric), Array, 10 PC Pad |
Technology RC | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Channels 4 | Height 0.039" (1.00mm) |
Resistance - Channel (Ohms) 6.8 | Base Product Number |
Current 50 mA |

