RC EMI Filter 1st Order Low Pass 4 Channel R = 100Ohms, C = 100pF 15 mA 1206 (3216 Metric), Array, 10 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFA31GD1011014D

DigiKey Part Number
490-11830-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFA31GD1011014D
Description
FILTER RC 100 OHMS/100PF SMD
Customer Reference
Detailed Description
RC EMI Filter 1st Order Low Pass 4 Channel R = 100Ohms, C = 100pF 15 mA 1206 (3216 Metric), Array, 10 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
1st
Technology
RC
Number of Channels
4
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
100
Current
15 mA
Values
R = 100Ohms, C = 100pF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
6V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Array, 10 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.