470pF Bussed Capacitor 4 Array 25 V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFA31CC471R1E4D

DigiKey Part Number
490-11826-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFA31CC471R1E4D
Description
CAP ARRAY 470PF 25V 1206
Customer Reference
Detailed Description
470pF Bussed Capacitor 4 Array 25 V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
Murata Electronics
Circuit Type
Bussed
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
1206 (3216 Metric)
Capacitance
470pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Voltage - Rated
25 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.