
NFA21SL806X1A48L | |
|---|---|
DigiKey Part Number | 490-7794-2-ND - Tape & Reel (TR) 490-7794-1-ND - Cut Tape (CT) 490-7794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFA21SL806X1A48L |
Description | FILTER LC 80MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 20 mA 0805 (2012 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFA21SL806X1A48L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 80MHz (Cutoff) | |
Attenuation Value | 25dB @ 500MHz | |
Resistance - Channel (Ohms) | - | |
Current | 20 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,30800 € | 7,70 € |
| 50 | 0,28940 € | 14,47 € |
| 100 | 0,27220 € | 27,22 € |
| 250 | 0,25096 € | 62,74 € |
| 500 | 0,23606 € | 118,03 € |
| 1.000 | 0,22205 € | 222,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20041 € | 801,64 € |
| 8.000 | 0,18852 € | 1.508,16 € |
| 12.000 | 0,18189 € | 2.182,68 € |
| 20.000 | 0,17387 € | 3.477,40 € |
| 28.000 | 0,16877 € | 4.725,56 € |
| 40.000 | 0,16353 € | 6.541,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |






