LC EMI Filter 2nd Order Low Pass 4 Channel 100 mA 0805 (2012 Metric), Array, 10 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFA21SL337V1A48L

DigiKey Part Number
NFA21SL337V1A48L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFA21SL337V1A48L
Description
FILTER LC 300MHZ SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LC EMI Filter 2nd Order Low Pass 4 Channel 100 mA 0805 (2012 Metric), Array, 10 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFA21SL337V1A48L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
100 mA
Manufacturer
Murata Electronics
ESD Protection
No
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Data Lines for Mobile Devices
Part Status
Active
Voltage - Rated
10V
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
2nd
Package / Case
0805 (2012 Metric), Array, 10 PC Pad
Technology
LC
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Number of Channels
4
Height
0.037" (0.95mm)
Center / Cutoff Frequency
300MHz (Cutoff)
Base Product Number
Attenuation Value
20dB @ 800MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,22036 €881,44 €
Manufacturers Standard Package
Unit Price without VAT:0,22036 €
Unit Price with VAT:0,26223 €