
NFA21SL337V1A45L | |
|---|---|
DigiKey Part Number | NFA21SL337V1A45L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFA21SL337V1A45L |
Description | FILTER LC 330MHZ SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 100 mA 0805 (2012 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFA21SL337V1A45L Models |
Category | Current 100 mA |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications Data Lines for Mobile Devices |
Part Status Active | Voltage - Rated 10V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 0805 (2012 Metric), Array, 10 PC Pad |
Technology LC | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Channels 4 | Height 0.024" (0.60mm) |
Center / Cutoff Frequency 330MHz (Cutoff) | Base Product Number |
Attenuation Value 15dB @ 800MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21861 € | 874,44 € |
| Unit Price without VAT: | 0,21861 € |
|---|---|
| Unit Price with VAT: | 0,26015 € |

