NFA21SLxxxx1A48x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFA21SL307X1A45L

DigiKey Part Number
490-12107-2-ND - Tape & Reel (TR)
490-12107-1-ND - Cut Tape (CT)
490-12107-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
NFA21SL307X1A45L
Description
FILTER LC 300MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LC EMI Filter 2nd Order Low Pass 4 Channel 100 mA 0805 (2012 Metric), Array, 10 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFA21SL307X1A45L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
LC
Number of Channels
4
Center / Cutoff Frequency
300MHz (Cutoff)
Attenuation Value
7dB @ 500MHz
Resistance - Channel (Ohms)
-
Current
100 mA
Values
-
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
10V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Array, 10 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.038
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,34000 €3,40 €
250,31400 €7,85 €
500,29520 €14,76 €
1000,27760 €27,76 €
2500,25600 €64,00 €
5000,24078 €120,39 €
1.0000,22649 €226,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20041 €801,64 €
8.0000,18852 €1.508,16 €
12.0000,18189 €2.182,68 €
20.0000,17387 €3.477,40 €
28.0000,16877 €4.725,56 €
40.0000,16353 €6.541,20 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €