
NFA18SL227V1A45L | |
|---|---|
DigiKey Part Number | 490-7791-2-ND - Tape & Reel (TR) 490-7791-1-ND - Cut Tape (CT) 490-7791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFA18SL227V1A45L |
Description | FILTER LC 220MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 25 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFA18SL227V1A45L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 220MHz (Cutoff) | |
Attenuation Value | 30dB @ 900MHz | |
Resistance - Channel (Ohms) | - | |
Current | 25 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,31720 € | 7,93 € |
| 50 | 0,29820 € | 14,91 € |
| 100 | 0,28040 € | 28,04 € |
| 250 | 0,25860 € | 64,65 € |
| 500 | 0,24326 € | 121,63 € |
| 1.000 | 0,22881 € | 228,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20651 € | 826,04 € |
| 8.000 | 0,19426 € | 1.554,08 € |
| 12.000 | 0,18743 € | 2.249,16 € |
| 20.000 | 0,17916 € | 3.583,20 € |
| 28.000 | 0,17391 € | 4.869,48 € |
| 40.000 | 0,16851 € | 6.740,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |





