
NFA18SL187V1A45L | |
|---|---|
DigiKey Part Number | NFA18SL187V1A45L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFA18SL187V1A45L |
Description | FILTER LC 180MHZ SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 50 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFA18SL187V1A45L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 180MHz (Cutoff) | |
Attenuation Value | 20dB @ 900MHz | |
Resistance - Channel (Ohms) | - | |
Current | 50 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20091 € | 803,64 € |
| Unit Price without VAT: | 0,20091 € |
|---|---|
| Unit Price with VAT: | 0,23908 € |

