
NFA18SD207X1A45L | |
|---|---|
DigiKey Part Number | NFA18SD207X1A45L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFA18SD207X1A45L |
Description | FILTER LC 200MHZ SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 25 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFA18SD207X1A45L Models |
Category | Current 25 mA |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Voltage - Rated 10V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 0603 (1608 Metric), Array, 10 PC Pad |
Technology LC | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Number of Channels 4 | Height 0.026" (0.65mm) |
Center / Cutoff Frequency 200MHz (Cutoff) | Base Product Number |
Attenuation Value 13dB @ 500MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20169 € | 806,76 € |
| Unit Price without VAT: | 0,20169 € |
|---|---|
| Unit Price with VAT: | 0,24001 € |

