



NCU18XH103J6SRB | |
|---|---|
DigiKey Part Number | 490-18146-2-ND - Tape & Reel (TR) 490-18146-1-ND - Cut Tape (CT) 490-18146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18XH103J6SRB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18XH103J6SRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,07050 € | 7,05 € |
| 500 | 0,06226 € | 31,13 € |
| 1.000 | 0,05920 € | 59,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05282 € | 211,28 € |
| 8.000 | 0,05053 € | 404,24 € |
| 12.000 | 0,04927 € | 591,24 € |
| 20.000 | 0,04779 € | 955,80 € |
| 28.000 | 0,04686 € | 1.312,08 € |
| 40.000 | 0,04592 € | 1.836,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |








