



NCU18XH103J60RB | |
|---|---|
DigiKey Part Number | 490-16641-2-ND - Tape & Reel (TR) 490-16641-1-ND - Cut Tape (CT) 490-16641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18XH103J60RB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18XH103J60RB Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU18XH103E60RB | Murata Electronics | 54.013 | 490-18164-1-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06960 € | 6,96 € |
| 500 | 0,06148 € | 30,74 € |
| 1.000 | 0,05846 € | 58,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05216 € | 208,64 € |
| 8.000 | 0,04990 € | 399,20 € |
| 12.000 | 0,04866 € | 583,92 € |
| 20.000 | 0,04719 € | 943,80 € |
| 28.000 | 0,04628 € | 1.295,84 € |
| 40.000 | 0,04535 € | 1.814,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


