
NCU18WF104FBSRB | |
|---|---|
DigiKey Part Number | 490-NCU18WF104FBSRBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCU18WF104FBSRB |
Description | THERMISTOR NTC 100K 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/85 4311K |
Manufacturer Murata Electronics | B25/100 4334K |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±0.5% | Package / Case 0603 (1608 Metric) |
B25/50 4250K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07559 € | 302,36 € |
| Unit Price without VAT: | 0,07559 € |
|---|---|
| Unit Price with VAT: | 0,08995 € |

