NTC Thermistor 47k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCU18WB473FB6RB

DigiKey Part Number
490-NCU18WB473FB6RBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCU18WB473FB6RB
Description
THERMISTOR NTC 47K 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±0.5%
Manufacturer
Murata Electronics
B25/50
4050K
Packaging
Tape & Reel (TR)
B25/85
4108K
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Resistance in Ohms @ 25°C
47k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07499 €299,96 €
Manufacturers Standard Package
Unit Price without VAT:0,07499 €
Unit Price with VAT:0,08924 €