
NCU15XW152J6SRC | |
|---|---|
DigiKey Part Number | 490-NCU15XW152J6SRCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCU15XW152J6SRC |
Description | THERMISTOR NTC 1.5K 3950K 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1.5k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/85 3987K |
Manufacturer Murata Electronics | B25/100 3998K |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 1.5k | Grade Automotive |
Resistance Tolerance ±5% | Qualification AEC-Q200 |
B Value Tolerance ±3% | Package / Case 0402 (1005 Metric) |
B25/50 3950K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03877 € | 387,70 € |
| Unit Price without VAT: | 0,03877 € |
|---|---|
| Unit Price with VAT: | 0,04614 € |

