NTC Thermistor 1.5k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCU15XW152J60RC

DigiKey Part Number
490-NCU15XW152J60RCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCU15XW152J60RC
Description
THERMISTOR NTC 1.5K 3950K 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1.5k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
1.5k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
3987K
B25/100
3998K
Operating Temperature
-55°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04921 €492,10 €
Manufacturers Standard Package
Unit Price without VAT:0,04921 €
Unit Price with VAT:0,05856 €