
NCU15WM474J6SRC | |
|---|---|
DigiKey Part Number | 490-NCU15WM474J6SRCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCU15WM474J6SRC |
Description | THERMISTOR NTC 470K 4500K 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/85 4582K |
Manufacturer Murata Electronics | B25/100 4614K |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 470k | Grade Automotive |
Resistance Tolerance ±5% | Qualification AEC-Q200 |
B Value Tolerance ±3% | Package / Case 0402 (1005 Metric) |
B25/50 4500K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03908 € | 390,80 € |
| Unit Price without VAT: | 0,03908 € |
|---|---|
| Unit Price with VAT: | 0,04651 € |

