NTC Thermistor 470k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 470k 0402 (1005 Metric)
Wide Range Temperature Sensing with Murata NCU NTC Thermistors
Temperature Sensing & Control with Murata High Performance NTC Thermistors

NCU15WM474E60RC

DigiKey Part Number
490-NCU15WM474E60RCTR-ND - Tape & Reel (TR)
490-NCU15WM474E60RCCT-ND - Cut Tape (CT)
490-NCU15WM474E60RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU15WM474E60RC
Description
THERMISTOR NTC 470K 4500K 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
Murata Electronics
B25/50
4500K
Series
B25/85
4582K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
B25/100
4614K
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Resistance in Ohms @ 25°C
470k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.013
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
50,09000 €0,45 €
100,08600 €0,86 €
250,07880 €1,97 €
500,07440 €3,72 €
1000,07020 €7,02 €
5000,06198 €30,99 €
1.0000,05893 €58,93 €
5.0000,05284 €264,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04960 €496,00 €
20.0000,04757 €951,40 €
30.0000,04646 €1.393,80 €
50.0000,04514 €2.257,00 €
70.0000,04432 €3.102,40 €
100.0000,04348 €4.348,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €