
NCU15WM154J6SRC | |
|---|---|
DigiKey Part Number | 490-NCU15WM154J6SRCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCU15WM154J6SRC |
Description | THERMISTOR NTC 150K 4500K 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 150k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4582K | |
B25/100 | 4614K | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03926 € | 392,60 € |
| Unit Price without VAT: | 0,03926 € |
|---|---|
| Unit Price with VAT: | 0,04672 € |

