NTC Thermistor 150k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCU15WM154E60RC

DigiKey Part Number
490-NCU15WM154E60RCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCU15WM154E60RC
Description
THERMISTOR NTC 150K 4500K 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 150k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4500K
Manufacturer
Murata Electronics
B25/85
4582K
Packaging
Tape & Reel (TR)
B25/100
4614K
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Resistance in Ohms @ 25°C
150k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04921 €492,10 €
Manufacturers Standard Package
Unit Price without VAT:0,04921 €
Unit Price with VAT:0,05856 €