



NCU15WB473J60RC | |
|---|---|
DigiKey Part Number | 490-18156-2-ND - Tape & Reel (TR) 490-18156-1-ND - Cut Tape (CT) 490-18156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15WB473J60RC |
Description | THERMISTOR NTC 47KOHM 4050K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15WB473J60RC Models |
Category | B25/50 4050K |
Manufacturer Murata Electronics | B25/85 4108K |
Series | B25/100 4131K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05000 € | 0,25 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04440 € | 1,11 € |
| 50 | 0,04180 € | 2,09 € |
| 100 | 0,03940 € | 3,94 € |
| 500 | 0,03448 € | 17,24 € |
| 1.000 | 0,03270 € | 32,70 € |
| 5.000 | 0,02911 € | 145,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02724 € | 272,40 € |
| 20.000 | 0,02605 € | 521,00 € |
| 30.000 | 0,02540 € | 762,00 € |
| 50.000 | 0,02462 € | 1.231,00 € |
| 70.000 | 0,02414 € | 1.689,80 € |
| 100.000 | 0,02365 € | 2.365,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

