



NCU03XH103F60RL | |
|---|---|
DigiKey Part Number | 490-NCU03XH103F60RLTR-ND - Tape & Reel (TR) 490-NCU03XH103F60RLCT-ND - Cut Tape (CT) 490-NCU03XH103F60RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU03XH103F60RL |
Description | THERMISTOR NTC 10KOHM 3380K 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 1 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,03200 € | 0,16 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02500 € | 2,50 € |
| 500 | 0,02180 € | 10,90 € |
| 1.000 | 0,02059 € | 20,59 € |
| 5.000 | 0,01823 € | 91,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01655 € | 248,25 € |
| 30.000 | 0,01580 € | 474,00 € |
| 45.000 | 0,01539 € | 692,55 € |
| 75.000 | 0,01491 € | 1.118,25 € |
| 105.000 | 0,01460 € | 1.533,00 € |
| 150.000 | 0,01430 € | 2.145,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

