NTC Thermistor 1k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k 0805 (2012 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP21XQ102J03RA

DigiKey Part Number
490-2454-2-ND - Tape & Reel (TR)
490-2454-1-ND - Cut Tape (CT)
490-2454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP21XQ102J03RA
Description
THERMISTOR NTC 1KOHM 3650K 0805
Customer Reference
Detailed Description
NTC Thermistor 1k 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3650K
B25/75
-
B25/85
3693K
B25/100
3706K
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.560
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12400 €0,62 €
100,11700 €1,17 €
250,10800 €2,70 €
500,10200 €5,10 €
1000,09660 €9,66 €
5000,08566 €42,83 €
1.0000,08160 €81,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07305 €292,20 €
8.0000,06999 €559,92 €
12.0000,06832 €819,84 €
20.0000,06634 €1.326,80 €
28.0000,06510 €1.822,80 €
40.0000,06385 €2.554,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €