NTC Thermistor 4.7k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 0805 (2012 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP21XM472J03RA

DigiKey Part Number
490-2453-2-ND - Tape & Reel (TR)
490-2453-1-ND - Cut Tape (CT)
490-2453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP21XM472J03RA
Description
THERM NTC 4.7KOHM 3500K 0805
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP21XM472J03RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3500K
Manufacturer
Murata Electronics
B25/85
3545K
Series
B25/100
3560K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
200 mW
Resistance in Ohms @ 25°C
4.7k
Package / Case
0805 (2012 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57401V2472J062TDK59.984495-7444-1-ND0,36000 €Similar
B57471V2472J062TDK37.396495-B57471V2472J062CT-ND0,36000 €Similar
NB12K00103JBBKYOCERA AVX3.321478-10978-1-ND0,26000 €Similar
NB12K00103KBBKYOCERA AVX1.290478-NB12K00103KBBCT-ND0,22000 €Similar
NB12L00153JBBKYOCERA AVX4.048478-11667-1-ND0,27000 €Similar
In-Stock: 29.683
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,12200 €0,61 €
100,11400 €1,14 €
250,10520 €2,63 €
500,09940 €4,97 €
1000,09410 €9,41 €
5000,08336 €41,68 €
1.0000,07939 €79,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07105 €284,20 €
8.0000,06807 €544,56 €
12.0000,06644 €797,28 €
20.0000,06451 €1.290,20 €
28.0000,06330 €1.772,40 €
40.0000,06208 €2.483,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €