NCP21WB473J03RA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 3.774
Unit Price: 0,36000 €
Datasheet

Similar


TDK
In Stock: 17.498
Unit Price: 0,36000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3.671
Unit Price: 0,25000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5.350
Unit Price: 0,22000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 48
Unit Price: 0,25000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,13480 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.470
Unit Price: 0,45000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.851
Unit Price: 0,22000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.520
Unit Price: 0,25000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,37212 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,17009 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,16134 €
Datasheet
NTC Thermistor 47k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0805 (2012 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP21WB473J03RA

DigiKey Part Number
490-NCP21WB473J03RACT-ND - Cut Tape (CT)
490-NCP21WB473J03RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP21WB473J03RA
Description
THERMISTOR NTC 47KOHM 4050K 0805
Customer Reference
Detailed Description
NTC Thermistor 47k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP21WB473J03RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4108K
B25/100
4131K
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.