NTC Thermistor 6.8k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 6.8k 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18XW682J03RB

DigiKey Part Number
490-2448-2-ND - Tape & Reel (TR)
490-2448-1-ND - Cut Tape (CT)
490-2448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18XW682J03RB
Description
THERM NTC 6.8KOHM 3950K 0603
Customer Reference
Detailed Description
NTC Thermistor 6.8k 0603 (1608 Metric)
EDA/CAD Models
NCP18XW682J03RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3950K
Manufacturer
Murata Electronics
B25/85
3987K
Series
B25/100
3998K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
100 mW
Resistance in Ohms @ 25°C
6.8k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J1VA101JPanasonic Industry85.444P10536CT-ND0,11000 €Similar
ERT-J1VA220HPanasonic Industry9.747P124019CT-ND0,12000 €Similar
ERT-J1VA220JPanasonic Industry15.883P10531CT-ND0,11000 €Similar
ERT-J1VA330JPanasonic Industry4.279P10532CT-ND0,11000 €Similar
ERT-J1VA470HPanasonic Industry7.016P124022CT-ND0,12000 €Similar
In-Stock: 4.266
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,13600 €0,68 €
100,12700 €1,27 €
250,11720 €2,93 €
500,11080 €5,54 €
1000,10490 €10,49 €
5000,09308 €46,54 €
1.0000,08872 €88,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07949 €317,96 €
8.0000,07620 €609,60 €
12.0000,07441 €892,92 €
20.0000,07227 €1.445,40 €
28.0000,07094 €1.986,32 €
40.0000,06959 €2.783,60 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €