



NCP18XW332E03RB | |
|---|---|
DigiKey Part Number | NCP18XW332E03RB-ND |
Manufacturer | |
Manufacturer Product Number | NCP18XW332E03RB |
Description | THERM NTC 3.3KOHM 3950K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XW332E03RB Models |
Category | B25/50 3950K |
Manufacturer Murata Electronics | B25/85 3987K |
Series | B25/100 3998K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 3.3k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06924 € | 276,96 € |
| Unit Price without VAT: | 0,06924 € |
|---|---|
| Unit Price with VAT: | 0,08240 € |

