0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18XW222J03RB

DigiKey Part Number
490-2445-2-ND - Tape & Reel (TR)
490-2445-1-ND - Cut Tape (CT)
490-2445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18XW222J03RB
Description
THERM NTC 2.2KOHM 3950K 0603
Customer Reference
Detailed Description
NTC Thermistor 2.2k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18XW222J03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
2.2k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
3987K
B25/100
3998K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.272
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13200 €0,66 €
100,12300 €1,23 €
250,11360 €2,84 €
500,10740 €5,37 €
1000,10170 €10,17 €
5000,09024 €45,12 €
1.0000,08601 €86,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08014 €320,56 €
8.0000,07682 €614,56 €
12.0000,07501 €900,12 €
20.0000,07286 €1.457,20 €
28.0000,07152 €2.002,56 €
40.0000,07015 €2.806,00 €
100.0000,06692 €6.692,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €