NTC Thermistor 1.5k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1.5k 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18XW152J03RB

DigiKey Part Number
490-2443-2-ND - Tape & Reel (TR)
490-2443-1-ND - Cut Tape (CT)
490-2443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18XW152J03RB
Description
THERM NTC 1.5KOHM 3950K 0603
Customer Reference
Detailed Description
NTC Thermistor 1.5k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18XW152J03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
1.5k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
3987K
B25/100
3998K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.706
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07986 €319,44 €
8.0000,07655 €612,40 €
12.0000,07474 €896,88 €
20.0000,07260 €1.452,00 €
28.0000,07126 €1.995,28 €
40.0000,06990 €2.796,00 €
100.0000,06668 €6.668,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,13000 €0,65 €
100,12200 €1,22 €
250,11320 €2,83 €
500,10700 €5,35 €
1000,10130 €10,13 €
5000,08992 €44,96 €
1.0000,08570 €85,70 €
Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,13600 €0,68 €
100,12700 €1,27 €
250,11760 €2,94 €
500,11140 €5,57 €
1000,10540 €10,54 €
5000,09352 €46,76 €
1.0000,08912 €89,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €