



NCP18XW152E03RB | |
|---|---|
DigiKey Part Number | NCP18XW152E03RB-ND |
Manufacturer | |
Manufacturer Product Number | NCP18XW152E03RB |
Description | THERM NTC 1.5KOHM 3950K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 1.5k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XW152E03RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 1.5k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3987K | |
B25/100 | 3998K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07986 € | 319,44 € |
| Unit Price without VAT: | 0,07986 € |
|---|---|
| Unit Price with VAT: | 0,09503 € |

