



NCP18XQ102E03RB | |
|---|---|
DigiKey Part Number | 490-11814-2-ND - Tape & Reel (TR) 490-11814-1-ND - Cut Tape (CT) 490-11814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18XQ102E03RB |
Description | THERMISTOR NTC 1KOHM 3650K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XQ102E03RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3650K | |
B25/75 | - | |
B25/85 | 3693K | |
B25/100 | 3706K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11760 € | 2,94 € |
| 50 | 0,11140 € | 5,57 € |
| 100 | 0,10540 € | 10,54 € |
| 500 | 0,09352 € | 46,76 € |
| 1.000 | 0,08912 € | 89,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07986 € | 319,44 € |
| 8.000 | 0,07655 € | 612,40 € |
| 12.000 | 0,07474 € | 896,88 € |
| 20.000 | 0,07260 € | 1.452,00 € |
| 28.000 | 0,07126 € | 1.995,28 € |
| 40.000 | 0,06990 € | 2.796,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

